New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microprocessors
                      Print Page

                      MCIMX6U8DVM10AC

                      MPU, 32BIT, 1GHZ, LFBGA-624 ROHS COMPLIANT: YES

                      Date/Lot Code

                      NXP MCIMX6U8DVM10AC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMCIMX6U8DVM10AC
                      Newark Part No.61AC0197
                      Product Rangei.MX Family i.MX 6 Series Microprocessors
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)
                      QuantityPrice
                      1+$61.060
                      5+$57.400
                      10+$55.530
                      25+$54.930
                      50+$54.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $61.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMCIMX6U8DVM10AC
                      Newark Part No.61AC0197
                      Product Rangei.MX Family i.MX 6 Series Microprocessors
                      Technical Datasheet

                      Data Sheet

                      Product Rangei.MX Family i.MX 6 Series Microprocessors
                      MPU Core Size32bit
                      No. of CPU Cores2Cores
                      Program Memory Size-
                      IC Case / PackageLFBGA
                      MPU Case StyleLFBGA
                      No. of Pins624Pins
                      Supply Voltage Min1.35V
                      Supply Voltage Max1.5V
                      Operating Frequency Max1GHz
                      InterfacesCAN, I2C, SPI, UART
                      CPU Speed1GHz
                      No. of I/O's-
                      Data Bus Width32bit
                      Embedded Interface TypeCAN, I2C, SPI, UART
                      Data Bus Width32 bit
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max95°C
                      Qualification-
                      MPU Seriesi.MX 6 
                      MPU Family-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      i.MX Family i.MX 6 Series Microprocessors

                      No. of CPU Cores

                      2Cores

                      IC Case / Package

                      LFBGA

                      No. of Pins

                      624Pins

                      Supply Voltage Max

                      1.5V

                      Interfaces

                      CAN, I2C, SPI, UART

                      No. of I/O's

                      -

                      Embedded Interface Type

                      CAN, I2C, SPI, UART

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      95°C

                      MPU Series

                      i.MX 6 

                      MSL

                      MSL 3 - 168 hours

                      MPU Core Size

                      32bit

                      Program Memory Size

                      -

                      MPU Case Style

                      LFBGA

                      Supply Voltage Min

                      1.35V

                      Operating Frequency Max

                      1GHz

                      CPU Speed

                      1GHz

                      Data Bus Width

                      32bit

                      Data Bus Width

                      32 bit

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      MPU Family

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.