Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX6U8DVM10AD
Newark Part No.64AH4006
Product Rangei.MX Family i.MX 6DualLite Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $63.730 |
5+ | $60.760 |
10+ | $57.810 |
25+ | $57.540 |
50+ | $57.280 |
100+ | $57.010 |
Price for:Each
Minimum: 1
Multiple: 1
$63.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6U8DVM10AD
Newark Part No.64AH4006
Product Rangei.MX Family i.MX 6DualLite Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6DualLite Series Microprocessors
MPU Core Size32bit
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageMAPBGA
MPU Case StyleMAPBGA
No. of Pins624Pins
Supply Voltage Min1.35V
Supply Voltage Max1.5V
Operating Frequency Max1GHz
InterfacesCAN, I2C, SPI, UART
No. of I/O's-
CPU Speed1GHz
Embedded Interface TypeCAN, I2C, SPI, UART
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 6DualLite
MPU Familyi.MX
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6DualLite Series Microprocessors
No. of CPU Cores
2Cores
IC Case / Package
MAPBGA
No. of Pins
624Pins
Supply Voltage Max
1.5V
Interfaces
CAN, I2C, SPI, UART
CPU Speed
1GHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 6DualLite
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
MPU Case Style
MAPBGA
Supply Voltage Min
1.35V
Operating Frequency Max
1GHz
No. of I/O's
-
Embedded Interface Type
CAN, I2C, SPI, UART
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability