Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6UL-EVK
Newark Part No.56Y1604
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core Numberi.MX6UL, MAG3110, FXLS8471Q
Kit Application TypeEvaluation
Application Sub TypeEmbedded
Core ArchitectureARM
Core Sub-ArchitectureCortex-A7
Silicon Family Namei.MX 6
Kit ContentsCPU Board and Base Board
Product Range-
Product Overview
The MCIMX6UL-EVK is an Evaluation Kit based on the i.MX 6UltraLite applications processor. The i.MX 6UltraLite processor is the first device in the i.MX product line to have a single ARM cortex-A7 core operating at speeds of up to 696MHz. This kit enables an LCD display and audio playback as well as many connectivity options. It is designed to showcase the most commonly used features of the processor in a small package and to facilitate software development with the ultimate goal of faster time to market through the support of the Linux® operating system.
- LCD expansion port connector
- HDMI connector and footprint for HDMI transmitter
- Audio codec
- 3.5mm Stereo headphone output
- Mono-microphone input on board
- Left and right speaker out connectors
- One USB 2.0 micro-B OTG connectors
- One USB 2.0 standard-A host connectors
- Two Ethernet (10/100T) connectors
- Dual CAN connector
- SD/SDIO connector
- Parallel camera connector
- MAG3110 eCOMPASS
- FXLS8471Q accelerometer
- Footprint for gyroscope
- 20-pin Standard JTAG connector
- UART to micro USB connector
- Expansion port - Arduino header
Applications
Test & Measurement, Industrial
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Evaluation
Core Architecture
ARM
Silicon Family Name
i.MX 6
Product Range
-
Silicon Core Number
i.MX6UL, MAG3110, FXLS8471Q
Application Sub Type
Embedded
Core Sub-Architecture
Cortex-A7
Kit Contents
CPU Board and Base Board
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate