Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX6V7DVN10AB
Newark Part No.38AC2019
Product Rangei.MX Family i.MX 6SLL Series Microprocessors
Your Part Number
Technical Datasheet
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.400 |
| 10+ | $14.120 |
| 25+ | $13.400 |
| 50+ | $12.720 |
| 100+ | $12.490 |
| 320+ | $11.990 |
| 640+ | $11.770 |
Price for:Each
Minimum: 1
Multiple: 1
$15.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6V7DVN10AB
Newark Part No.38AC2019
Product Rangei.MX Family i.MX 6SLL Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6SLL Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size96KB
IC Case / PackageBGA
MPU Case StyleBGA
No. of Pins400Pins
Supply Voltage Min1.15V
Supply Voltage Max1.26V
Operating Frequency Max1GHz
InterfacesCAN, I2C, SPI, UART, USB
No. of I/O's-
CPU Speed1GHz
Embedded Interface TypeCAN, I2C, SPI, UART, USB
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 6SLL
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6SLL Series Microprocessors
MPU Core Size
32bit
IC Case / Package
BGA
No. of Pins
400Pins
Supply Voltage Max
1.26V
Interfaces
CAN, I2C, SPI, UART, USB
CPU Speed
1GHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 6SLL
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
96KB
MPU Case Style
BGA
Supply Voltage Min
1.15V
Operating Frequency Max
1GHz
No. of I/O's
-
Embedded Interface Type
CAN, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability