Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX6Y1CVM05AB
Newark Part No.85AC1928
Product Rangei.MX Family i.MX 6ULL Series Microprocessors
Your Part Number
593 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.450 |
| 10+ | $15.320 |
| 25+ | $14.540 |
| 50+ | $14.190 |
| 100+ | $13.840 |
| 304+ | $13.480 |
| 608+ | $13.200 |
Price for:Each
Minimum: 1
Multiple: 1
$18.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6Y1CVM05AB
Newark Part No.85AC1928
Product Rangei.MX Family i.MX 6ULL Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6ULL Series Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins289Pins
MPU Case StyleMAPBGA
Supply Voltage Min1.257V
Supply Voltage Max1.5V
Operating Frequency Max528MHz
InterfacesCAN, Ethernet, I2C, SAI, SPI, UART, USB
No. of I/O's-
CPU Speed528MHz
Embedded Interface TypeCAN, Ethernet, I2C, SAI, SPI, UART, USB
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 6ULL
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6ULL Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
MPU Case Style
MAPBGA
Supply Voltage Max
1.5V
Interfaces
CAN, Ethernet, I2C, SAI, SPI, UART, USB
CPU Speed
528MHz
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 6ULL
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
No. of Pins
289Pins
Supply Voltage Min
1.257V
Operating Frequency Max
528MHz
No. of I/O's
-
Embedded Interface Type
CAN, Ethernet, I2C, SAI, SPI, UART, USB
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
