Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX7D2DVM12SC
Newark Part No.22AC3126
Product Rangei.MX Family i.MX 7Dual Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
1+ | $39.310 |
Price for:Each
Minimum: 1
Multiple: 1
$39.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX7D2DVM12SC
Newark Part No.22AC3126
Product Rangei.MX Family i.MX 7Dual Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 7Dual Series Microprocessors
MPU Core Size32bit
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageMAPBGA
MPU Case StyleMAPBGA
No. of Pins488Pins
Supply Voltage Min1.2V
Supply Voltage Max1.25V
Operating Frequency Max1.2GHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's168I/O's
CPU Speed1.2GHz
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX 7Dual
MPU Familyi.MX
Technical Specifications
Product Range
i.MX Family i.MX 7Dual Series Microprocessors
No. of CPU Cores
2Cores
IC Case / Package
MAPBGA
No. of Pins
488Pins
Supply Voltage Max
1.25V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
CPU Speed
1.2GHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX 7Dual
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
MPU Case Style
MAPBGA
Supply Voltage Min
1.2V
Operating Frequency Max
1.2GHz
No. of I/O's
168I/O's
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability