Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX7D5EVM10SD
Newark Part No.85AC1931
Product Rangei.MX Family i.MX 7Dual Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
1+ | $35.930 |
5+ | $32.550 |
10+ | $29.180 |
25+ | $25.830 |
50+ | $25.450 |
168+ | $25.090 |
Price for:Each
Minimum: 1
Multiple: 1
$35.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX7D5EVM10SD
Newark Part No.85AC1931
Product Rangei.MX Family i.MX 7Dual Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 7Dual Series Microprocessors
No. of CPU Cores2Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageLFBGA
MPU Case StyleLFBGA
No. of Pins541Pins
Supply Voltage Min950mV
Supply Voltage Max1.25V
Operating Frequency Max1GHz
InterfacesCAN, Ethernet, I2C, SAI, SPI, UART, USB
CPU Speed1GHz
No. of I/O's168I/O's
Data Bus Width32bit
Embedded Interface TypeCAN, Ethernet, I2C, SAI, SPI, UART, USB
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 7Dual
MPU Familyi.MX
Technical Specifications
Product Range
i.MX Family i.MX 7Dual Series Microprocessors
MPU Core Size
32bit
IC Case / Package
LFBGA
No. of Pins
541Pins
Supply Voltage Max
1.25V
Interfaces
CAN, Ethernet, I2C, SAI, SPI, UART, USB
No. of I/O's
168I/O's
Embedded Interface Type
CAN, Ethernet, I2C, SAI, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 7Dual
MSL
MSL 3 - 168 hours
No. of CPU Cores
2Cores
Program Memory Size
-
MPU Case Style
LFBGA
Supply Voltage Min
950mV
Operating Frequency Max
1GHz
CPU Speed
1GHz
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability