Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
1 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,842.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1,842.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX8QM-CPU
Newark Part No.39AH0898
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX 8
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53, Cortex-A72, Cortex-M4F, HIFI4 DSP
Silicon Core Numberi.MX 8QuadMax
Kit ContentsDev Board i.MX 8QuadMax, Power Supply, USB Cable, Quick Start Guide, SD Card with Bootable Linux
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX 8
Core Sub-Architecture
Cortex-A53, Cortex-A72, Cortex-M4F, HIFI4 DSP
Kit Contents
Dev Board i.MX 8QuadMax, Power Supply, USB Cable, Quick Start Guide, SD Card with Bootable Linux
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
i.MX 8QuadMax
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate