New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - Motor Control Development Kits
                                                                                                  Print Page

                                                                                                  MCSPTR2A5775E

                                                                                                  Motor Control Kit, MPC5775E, 3 Phase BLDC & PMSM Motor Controller, Power Management, USB Cable

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MCSPTR2A5775E
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMCSPTR2A5775E
                                                                                                  Newark Part No.21AJ6634
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 25 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$2,059.720
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,059.72
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMCSPTR2A5775E
                                                                                                  Newark Part No.21AJ6634
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Application Sub Type3 Phase BLDC & PMSM Motor Controller
                                                                                                  Silicon ManufacturerNXP
                                                                                                  Kit Application TypePower Management
                                                                                                  Silicon Core NumberMPC5775E
                                                                                                  Kit ContentsEval Board MPC5775E, Micro USB Cable, +24V Supply, Adapter, PSE Cord, 3-Phase PMSM Motor w/Resolver
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  MCSPTR2A5775E is a MPC5775E 3-phase PMSM development kit. The MCSPTR2A5775E is a compact and highly-optimized development kit engineered for 3-phase Permanent Magnet Synchronous Motor (PMSM) control, 3-shunt current sensing, and resolver position sensing. MCSPTR2A5775E supports efficient electric motor and inverter control, targeting advanced powertrain motor control and real-time control applications requiring up to ISO 26262 ASIL D. Based on the 32bit Power Architecture® MPC5775E microcontroller, the MCSPTR2A5775E offers high-performance computing, safety, and security capabilities. Its dedicated co-processor enhanced time processing unit (eTPU) helps to enable software-based resolver to digital conversion (RDC) implementation, allowing CPU offload. Typical applications include automotive (Hybrid Electric Vehicle (HEV) applications, industrial (motion control and robotics, motor drives, permanent magnet synchronous motor (PMSM)).

                                                                                                  • 32bit power architecture based MPC5775E
                                                                                                  • FS6520 safety power system basis chip with CAN flexible data transceiver
                                                                                                  • MPC5775E EVB with Ethernet, LIN and CAN connectivity support, JTAG and OpenSDA programming/debugging
                                                                                                  • 3-phase PMSM/BLDC low-voltage power stage based on the MC33937A
                                                                                                  • 3-phase PMSM motor with resolver, 25V per phase, 3000RPM, 0.51Nm, 160W, 7.6A
                                                                                                  • Flexible processing topology for motor control
                                                                                                  • Interfaces: On-board for CAN, LIN, Ethernet, OpenSDA debug, JTAG debug
                                                                                                  • ANSI-C based example software created in S32 design studio for power architecture
                                                                                                  • Low-voltage 3-phase permanent magnet motor: BLDC or PMSM and 12-24V, up to 200W power
                                                                                                  • Motor control capabilities: resolver/hall/encoder/sensorless position sensor

                                                                                                  Contents

                                                                                                  MPC5775E-EVB low cost controller board, Micro USB cable, +24VDC power supply, universal adapter, PSE power cord, 3-phase PMSM motor with resolver, 25V per phase, 3000 RPM, 0.51Nm, 160W, 7.6A, TGN2-0054-30-36.

                                                                                                  Technical Specifications

                                                                                                  Application Sub Type

                                                                                                  3 Phase BLDC & PMSM Motor Controller

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Eval Board MPC5775E, Micro USB Cable, +24V Supply, Adapter, PSE Cord, 3-Phase PMSM Motor w/Resolver

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Core Number

                                                                                                  MPC5775E

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.