New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                  4. Debuggers, Emulators & JTAG Tools
                                                                                                  Print Page

                                                                                                  MCU-LINK-MR

                                                                                                  Debugger Probe Kit, LPC, ARM Cortex-M33, USB-C/Serial/Mobile Robotics Interface

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MCU-LINK-MR
                                                                                                  NXP MCU-LINK-MR
                                                                                                  NXP MCU-LINK-MR
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMCU-LINK-MR
                                                                                                  Newark Part No.25AM9186
                                                                                                  See all Technical Docs
                                                                                                  36 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$30.370
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $30.37
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMCU-LINK-MR
                                                                                                  Newark Part No.25AM9186
                                                                                                  IC Product TypeDebugger Probe
                                                                                                  Silicon Family NameLPC
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M33
                                                                                                  Kit ContentsDebug Probe LPC55S69, Target Connector, VCOM Connector Cable
                                                                                                  FeaturesUsed with MCUXpresso Ecosystem IDE's, USB Type-C Host Connector, CMSIS-DAP Compatible Firmware
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MCU-LINK-MR is a debug probe with USB-C, serial and mobile robotics interfaces. This is a powerful debug probe that can be used seamlessly with IDEs in the MCUXpresso ecosystem. In addition to the standard JTAG/SWD header, it includes additional Drone code standard connectors (DroneCode Debug), to make it plug and play with mobile robotics specific boards such as the Pixhawk/PX4 type flight controller. MCU-LINK-MR is supported by the LinkServer package for firmware updates. Supported IDEs are compatible with MCUXpresso for VS Code, compatible with tools/IDEs that support CMSIS-DAP protocol and compatible with MCUXpresso IDE.

                                                                                                  • LPC55S69 dual Arm® Cortex®-M33 microcontroller running at up to 150MHz
                                                                                                  • Debug: USB Type-C host connector, CMSIS-DAP compatible firmware, JTAG/SWD target debug
                                                                                                  • Drone code connectors for PIxhawk full and mini, and DCD-LZ Debug header
                                                                                                  • Supports target debug for systems running from 1.2V to 5V
                                                                                                  • User interface: reset button and signal to all target debug headers
                                                                                                  • USB to serial COM port (VCOM)

                                                                                                  Contents

                                                                                                  MCU-LINK-MR debug probe, Target connector, VCOM connector cable.

                                                                                                  Technical Specifications

                                                                                                  IC Product Type

                                                                                                  Debugger Probe

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Kit Contents

                                                                                                  Debug Probe LPC55S69, Target Connector, VCOM Connector Cable

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  LPC

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M33

                                                                                                  Features

                                                                                                  Used with MCUXpresso Ecosystem IDE's, USB Type-C Host Connector, CMSIS-DAP Compatible Firmware

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.