Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.090 |
Price for:Each
Minimum: 1
Multiple: 1
$70.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCU-LINK-PRO
Newark Part No.82AJ0408
Technical Datasheet
IC Product TypeDebugger
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M
Kit ContentsDebug Probe
FeaturesSupports ARM, Cortex-M, SEGGER J-Link Firmware, USB Interface, SWO Profiling, USB to UART Bridge
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Product Type
Debugger
Core Architecture
ARM
Kit Contents
Debug Probe
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
Cortex-M
Features
Supports ARM, Cortex-M, SEGGER J-Link Firmware, USB Interface, SWO Profiling, USB to UART Bridge
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate