New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      MCX-N5XX-EVK

                      Evaluation Board, MCXN54x, 32bit, ARM Cortex-M33

                      NXP MCX-N5XX-EVK
                      NXP MCX-N5XX-EVK
                      NXP MCX-N5XX-EVK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMCX-N5XX-EVK
                      Newark Part No.86AK5512
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$236.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $236.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMCX-N5XX-EVK
                      Newark Part No.86AK5512
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      No. of Bits32bit
                      Silicon Family NameMCXNx4x
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M33
                      Silicon Core NumberMCXN54x
                      Kit ContentsEvaluation Board MCXN54x
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      MCX-N5XX-EVK is a full featured evaluation kit for prototyping of MCX N54 MCUs. They offer industry standard headers for easy access to the MCU’s I/Os, integrated open-standard serial interfaces and an on-board MCU-Link debugger with power measurement capability. Additional tools like our Expansion Board Hub for add-on boards and the Application Code Hub for software examples are available through the MCUXpresso Developer Experience.

                      • MCX-N547 Dual Arm® Cortex®-M33 cores at 150MHz each with optimized performance efficiency
                      • Accelerators: neural processing unit, PowerQuad, smart DMA, etc
                      • Micro SD card socket, QSPI flash W25Q64 (64 Mbit), support pSRAM, OctalFlash, HyperRAM
                      • Ethernet Phy, HS USB Micro B, SPI/I2C/UART, WIFI, FS USB Micro B, M.2, EMVSIM connector
                      • On-board MCU-Link debugger with Energy Monitor circuit, JTAG/SWD connector
                      • P3T1755 I3C/I2C Temp Sensor, FXLS8964 3-axis accelerometer, visible light sensor
                      • Arduino® header, FlexIO/LCD header, tamper pin header, mikroBUS™, external DMIC expansion header
                      • RGB user LED, plus reset, ISP, wakeup buttons, touch slider user interface

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      MCXNx4x

                      Core Sub-Architecture

                      Cortex-M33

                      Kit Contents

                      Evaluation Board MCXN54x

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      MCXN54x

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.