New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      MCXN946VDFT

                      ARM MCU, MCX N Series, ARM Cortex-M33F, 32 bit, 50 MHz, 1 MB, 184 Pins

                      Date/Lot Code

                      NXP MCXN946VDFT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMCXN946VDFT
                      Newark Part No.86AK5530
                      Product RangeMCX N94x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      260 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$18.790
                      10+$16.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMCXN946VDFT
                      Newark Part No.86AK5530
                      Product RangeMCX N94x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeMCX N94x Series Microcontrollers
                      Device CoreARM Cortex-M33F
                      Data Bus Width32 bit
                      Operating Frequency Max50MHz
                      Program Memory Size1MB
                      No. of Pins184Pins
                      IC Case / PackageVFBGA
                      No. of I/O's124I/O's
                      InterfacesCAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
                      RAM Memory Size352KB
                      ADC Channels2Channels
                      ADC Resolution16Bit
                      Supply Voltage Min1.71V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      IC MountingSurface Mount
                      MCU FamilyMCXN9xx
                      MCU SeriesMCXNx4x
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      MCXN946VDFT is a 32-bit Arm® Dual Cortex-M33 TrustZone® microcontroller for industrial and consumer IoT applications with USB HS and FS, CAN FD, LP Flexcomm Interface, SDIO, 32-bit counter/timers, SCTimer/PWM, FlexPWM, 4x 16-bit 2.0Msamples/sec ADC, comparator, temperature sensor, PKC, AES, PUF, SHA, CRC, RNG. TrustZone for Armv8-M, secure boot/update ROM, NXP's EdgeLock® secure subsystem S50 black-box secure enclave with key storage and crypto algorithms protected from side-channel attacks as well as internal/external tamper events, flash encryption, external memory interface with on-the-fly PRINCE decryption, options for hardware physically unclonable function and factory root of trust programming. Target applications include industrial and consumer IoT, industrial communications, smart metering, motor control, automation and control, sensors.

                      • 1KB flash, 352K SRAM, 8 max tamper pins, 124 max GPIOs, Y SRAM PUF
                      • Cortex-M33 primary CPU-TrustZone, MPU, FPU, SIMD, ETM, CTI
                      • Cortex-M33 Barebone secondary CPU, DSP Accelerator (PowerQUAD, w CP intf)
                      • SmartDMA, N1-16 neural processing unit (NPU), Coolflux BSP32, secure multilayer bus matrix
                      • ELS S50 - AES-256, SHA-2, RNG, ECC-256 (ECDSA, ECDH)
                      • PKC (Asymmetric Crypto accelerator), SRAM PUF for RoT Key
                      • PRINCE OTF Encrypt/Decrypt for internal and external flash, protected flash region (PFR)
                      • DICE and UID and debug authentication, 2x code watchdog
                      • Tamper detect - eight tamper pins, active and passive tamper pin detect, voltage tamper detect
                      • 184-pin VFBGA package, operating temperature range from -40°C to 125°C

                      Technical Specifications

                      Product Range

                      MCX N94x Series Microcontrollers

                      Data Bus Width

                      32 bit

                      Program Memory Size

                      1MB

                      IC Case / Package

                      VFBGA

                      Interfaces

                      CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB

                      ADC Channels

                      2Channels

                      Supply Voltage Min

                      1.71V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      MCXNx4x

                      SVHC

                      No SVHC (27-Jun-2024)

                      Device Core

                      ARM Cortex-M33F

                      Operating Frequency Max

                      50MHz

                      No. of Pins

                      184Pins

                      No. of I/O's

                      124I/O's

                      RAM Memory Size

                      352KB

                      ADC Resolution

                      16Bit

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      125°C

                      MCU Family

                      MCXN9xx

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.