Print Page
Image is for illustrative purposes only. Please refer to product description.
1,588 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.220 |
| 10+ | $3.980 |
| 25+ | $3.670 |
| 50+ | $3.500 |
| 100+ | $3.330 |
| 250+ | $3.190 |
| 980+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMFS5600AMBA0ES
Newark Part No.64AJ4544
Technical Datasheet
Supply Voltage36V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators-
No. of Regulated Outputs2
IC Case / PackageWFQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Digital IC CaseWFQFN-EP
Technical Specifications
IC Type
PMIC for Automotive Applications
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
2
No. of Pins
32Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
WFQFN-EP
Supply Voltage
36V
No. of LDO Regulators
-
IC Case / Package
WFQFN-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability