Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMX8ML8CVNKZAB
Newark Part No.31AJ5734
Product Rangei.MX 8M Plus Family i.MX 8 Series Microprocessors
Your Part Number
191 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.240 |
| 5+ | $54.860 |
| 10+ | $49.450 |
| 25+ | $47.570 |
| 50+ | $45.920 |
| 100+ | $44.270 |
Price for:Each
Minimum: 1
Multiple: 1
$60.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8ML8CVNKZAB
Newark Part No.31AJ5734
Product Rangei.MX 8M Plus Family i.MX 8 Series Microprocessors
Technical Datasheet
Product Rangei.MX 8M Plus Family i.MX 8 Series Microprocessors
MPU Core Size32bit
No. of CPU Cores4Cores
Program Memory Size256KB
IC Case / PackageFCBGA
MPU Case StyleFCBGA
No. of Pins548Pins
Supply Voltage Min900mV
Supply Voltage Max1V
Operating Frequency Max1.6GHz
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
No. of I/O's-
CPU Speed1.8GHz
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
Data Bus Width32bit
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 8
MPU Familyi.MX 8M Plus
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX 8M Plus Family i.MX 8 Series Microprocessors
No. of CPU Cores
4Cores
IC Case / Package
FCBGA
No. of Pins
548Pins
Supply Voltage Max
1V
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CPU Speed
1.8GHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 8
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
256KB
MPU Case Style
FCBGA
Supply Voltage Min
900mV
Operating Frequency Max
1.6GHz
No. of I/O's
-
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX 8M Plus
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
