Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMX8MQ5CVAHZAA
Newark Part No.29AH1185
Product Rangei.MX Family i.MX 8M QuadLite Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $84.990 |
Price for:Each
Minimum: 1
Multiple: 1
$84.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8MQ5CVAHZAA
Newark Part No.29AH1185
Product Rangei.MX Family i.MX 8M QuadLite Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 8M QuadLite Series Microprocessors
MPU Core Size32bit
No. of CPU Cores5Cores
Program Memory Size-
IC Case / PackageFCBGA
MPU Case StyleFCBGA
No. of Pins621Pins
Supply Voltage Min810mV
Supply Voltage Max1.05V
Operating Frequency Max1.3GHz
InterfacesEthernet, I2C, I2S, SPI, UART, USB
No. of I/O's-
CPU Speed1.3GHz
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX8M
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 8M QuadLite Series Microprocessors
No. of CPU Cores
5Cores
IC Case / Package
FCBGA
No. of Pins
621Pins
Supply Voltage Max
1.05V
Interfaces
Ethernet, I2C, I2S, SPI, UART, USB
CPU Speed
1.3GHz
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
MPU Core Size
32bit
Program Memory Size
-
MPU Case Style
FCBGA
Supply Voltage Min
810mV
Operating Frequency Max
1.3GHz
No. of I/O's
-
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX8M
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability