Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMX8QX6AVLFZAC
Newark Part No.76AH9350
Product Rangei.MX 8 Family i.MX 8DualX Series Microprocessors
Your Part Number
Technical Datasheet
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $116.480 |
| 5+ | $107.000 |
| 10+ | $97.530 |
| 25+ | $90.620 |
Price for:Each
Minimum: 1
Multiple: 1
$116.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8QX6AVLFZAC
Newark Part No.76AH9350
Product Rangei.MX 8 Family i.MX 8DualX Series Microprocessors
Technical Datasheet
Product Rangei.MX 8 Family i.MX 8DualX Series Microprocessors
MPU Core Size64bit
No. of CPU Cores5Cores
Program Memory Size-
IC Case / PackageFCPBGA
No. of Pins609Pins
MPU Case StyleFCPBGA
Supply Voltage Min950mV
Supply Voltage Max1.1V
Operating Frequency Max1.2GHz
InterfacesCAN, I2C, SPI, UART, USB
No. of I/O's-
CPU Speed1.2GHz
Embedded Interface TypeCAN, I2C, SPI, UART, USB
Data Bus Width64bit
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU Seriesi.MX 8QuadXPlus
MPU Familyi.MX8
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX 8 Family i.MX 8DualX Series Microprocessors
No. of CPU Cores
5Cores
IC Case / Package
FCPBGA
MPU Case Style
FCPBGA
Supply Voltage Max
1.1V
Interfaces
CAN, I2C, SPI, UART, USB
CPU Speed
1.2GHz
Data Bus Width
64bit
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
i.MX 8QuadXPlus
MSL
MSL 3 - 168 hours
MPU Core Size
64bit
Program Memory Size
-
No. of Pins
609Pins
Supply Voltage Min
950mV
Operating Frequency Max
1.2GHz
No. of I/O's
-
Embedded Interface Type
CAN, I2C, SPI, UART, USB
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX8
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability