New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microprocessors
                      Print Page

                      MIMXRT1064CVL5B

                      MPU, 32BIT, 528MHZ, MAPBGA-196 ROHS COMPLIANT: YES

                      Date/Lot Code

                      NXP MIMXRT1064CVL5B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMIMXRT1064CVL5B
                      Newark Part No.52AJ5386
                      Product Rangei.MX RT1064 Family i.MX RT Series Microprocessors
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)
                      QuantityPrice
                      1+$21.380
                      10+$18.100
                      25+$17.270
                      50+$16.840
                      100+$16.390
                      480+$15.960
                      720+$15.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $21.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMIMXRT1064CVL5B
                      Newark Part No.52AJ5386
                      Product Rangei.MX RT1064 Family i.MX RT Series Microprocessors
                      Technical Datasheet

                      Data Sheet

                      Product Rangei.MX RT1064 Family i.MX RT Series Microprocessors
                      No. of CPU Cores1Cores
                      Program Memory Size4MB
                      IC Case / PackageMAPBGA
                      No. of Pins196Pins
                      Supply Voltage Min1.15V
                      Supply Voltage Max1.26V
                      Operating Frequency Max528MHz
                      InterfacesCAN, Ethernet, I2C, SPI, UART, USB
                      No. of I/O's127I/O's
                      Data Bus Width32bit
                      Data Bus Width32 bit
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Qualification-
                      MPU Seriesi.MX RT
                      MPU Familyi.MX RT1064
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      i.MX RT1064 Family i.MX RT Series Microprocessors

                      Program Memory Size

                      4MB

                      No. of Pins

                      196Pins

                      Supply Voltage Max

                      1.26V

                      Interfaces

                      CAN, Ethernet, I2C, SPI, UART, USB

                      Data Bus Width

                      32bit

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      MPU Series

                      i.MX RT

                      MSL

                      MSL 3 - 168 hours

                      No. of CPU Cores

                      1Cores

                      IC Case / Package

                      MAPBGA

                      Supply Voltage Min

                      1.15V

                      Operating Frequency Max

                      528MHz

                      No. of I/O's

                      127I/O's

                      Data Bus Width

                      32 bit

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MPU Family

                      i.MX RT1064

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.