Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMXRT1064DVL6B
Newark Part No.52AJ5387
Product Rangei.MX Family i.MX RT106x Series Microprocessors
Technical Datasheet
237 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.000 |
10+ | $17.950 |
25+ | $17.250 |
50+ | $16.950 |
100+ | $16.660 |
480+ | $16.150 |
720+ | $15.950 |
Price for:Each
Minimum: 1
Multiple: 1
$21.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1064DVL6B
Newark Part No.52AJ5387
Product Rangei.MX Family i.MX RT106x Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX RT106x Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins196Pins
Supply Voltage Min925mV
Supply Voltage Max1.3V
Operating Frequency Max600MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's127I/O's
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX RT106x
MPU Familyi.MX
Technical Specifications
Product Range
i.MX Family i.MX RT106x Series Microprocessors
Program Memory Size
-
No. of Pins
196Pins
Supply Voltage Max
1.3V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX RT106x
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
925mV
Operating Frequency Max
600MHz
No. of I/O's
127I/O's
Data Bus Width
32bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability