Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $276.540 |
Price for:Each
Minimum: 1
Multiple: 1
$276.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1170-EVKB
Newark Part No.16AM5451
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX RT
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F, Cortex-M7F
Silicon Core Numberi.MX RT1170
Kit ContentsEvaluation Board i.MX RT1170, Power Adapter, Camera, Micro-B USB Cable
Product Range-
SVHCTo Be Advised
Product Overview
MIMXRT1170-EVKB is an i.MX RT1170 evaluation kit. It provides a powerful, extendable platform or evaluation and prototyping using the MCUXpresso suite of software and tools. An Arduino UNO site is provided for expansion using NXP or 3rd party shield boards. The boards feature a high speed USB debug probe based with easy firmware update options to support CMSIS-DSP or a special version of J-link LITE from SEGGER.
- i.MX-RT1170: i.MX RT1170: 1GHz Crossover MCU with Arm® Cortex® cores
- Processor: MIMXRT1176DVMAA, 1GHz Arm Cortex-M7 core and 400MHz Arm Cortex-M4 core
- Board memory: 512Mbit SDRAM, 512Mbit octal flash, 128Mbit QSPI flash
- 2Gbit raw NAND flash, 64Mbit LPSPI flash and TF socket for SD card
- Connectivity: 2x Micro-USB OTG connectors, Ethernet (10/100/1000M) and M.2 connector
- Ethernet (10/100M) connector, CAN transceivers, SIM card slot
- ARDUINO® interface - Expansion connectors need to be added, FRDM motor control interface
- Audio: audio codec, 4-pole audio headphone jack, external speaker connection
- MIPI® LCD connector and MIPI camera sensor expansion connector
- 6-axis ecompass (3-axis mag, 3-axis accel) sensor FXOS8700CQ
Contents
MIMXRT1170-EVKB board, power adapter, Camera, Micro-B USB cable.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX RT
Core Sub-Architecture
Cortex-M4F, Cortex-M7F
Kit Contents
Evaluation Board i.MX RT1170, Power Adapter, Camera, Micro-B USB Cable
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
i.MX RT1170
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate