Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $8.140 |
10+ | $7.780 |
25+ | $7.530 |
50+ | $7.150 |
100+ | $6.880 |
250+ | $6.610 |
520+ | $6.490 |
Price for:Each
Minimum: 1
Multiple: 1
$8.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMM9Z1I638BM2EP
Newark Part No.61AC0696
Technical Datasheet
Battery TypeMulti-Chemistry
IC Interface TypeCAN, LIN
InterfacesCAN, LIN
No. of Batteries-
No. of Cells-
Supply Voltage Min3.5V
Battery IC Case StyleHVQFN
Supply Voltage Max28V
IC Case / PackageHVQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Type
Multi-Chemistry
Interfaces
CAN, LIN
No. of Cells
-
Battery IC Case Style
HVQFN
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
IC Interface Type
CAN, LIN
No. of Batteries
-
Supply Voltage Min
3.5V
Supply Voltage Max
28V
No. of Pins
48Pins
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability