Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.050 |
| 2000+ | $1.970 |
| 4000+ | $1.920 |
| 6000+ | $1.900 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMMG3H21NT1
Newark Part No.28X3706
Technical Datasheet
Frequency Min0Hz
Frequency Max6GHz
Gain19.3dB
Frequency Response RF Min0Hz
Noise Figure Typ5.5dB
RF IC Case StyleSOT-89
Frequency Response RF Max6GHz
Gain Typ19.3dB
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MMG3H21NT1 is an hetero junction bipolar transistor technology (InGaP HBT). The MMG3H21NT1 is a general purpose amplifier that is internally input matched and internally output matched. It is designed for a broad range of class A, small signal, high linearity, general purpose applications. It is suitable for applications with frequencies from 0 to 6000MHz such as cellular, PCS, BWA, WLL, PHS, CATV, VHF, UHF, UMTS and general small signal RF.
- Frequency ranges from 0 to 6000MHz
- P1dB: 20.5dBm at 900MHz
- Small signal gain of 19.3dB at 900MHz
- Third order output intercept point is 37dBm at 900MHz
- Single 5 Volt supply
- Active bias
- Internally matched to 50 ohms
- Low cost SOT-89 surface mount package
- RoHS compliant
Applications
RF Communications, Communications & Networking, Wireless
Technical Specifications
Frequency Min
0Hz
Gain
19.3dB
Noise Figure Typ
5.5dB
Frequency Response RF Max
6GHz
Supply Voltage Min
-
IC Case / Package
SOT-89
Operating Temperature Min
-
Product Range
-
MSL
-
Frequency Max
6GHz
Frequency Response RF Min
0Hz
RF IC Case Style
SOT-89
Gain Typ
19.3dB
Supply Voltage Max
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MMG3H21NT1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate