
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
| 10+ | $9.340 |
| 25+ | $8.960 |
| 50+ | $8.650 |
| 100+ | $8.350 |
| 250+ | $8.190 |
| 520+ | $8.030 |
Product Information
Product Overview
MMPF0100F0AEP is a 14 channel configurable power management integrated circuit (PMIC). It provides a highly programmable/ configurable architecture, with fully integrated power devices and minimal external components. With up to six buck converters, six linear regulators, RTC supply, and coin-cell charger, the PF0100 can provide power for a complete system, including applications processors, memory and system peripherals in a wide range of applications. The PF0100 is defined to power an entire embedded MCU platform solution such as i.MX 6 based eReader, IPTV, medical monitoring, and home/factory automation. Typical applications include tablets, IPTV, eReaders, set top boxes, industrial control, medical monitoring and home automation/ alarm/ energy management.
- 2.8 to 4.5V input voltage range to PMIC
- Boost regulator to 5V output
- Six general purpose linear regulators
- Programmable output voltage, sequence, and timing
- OTP (one time programmable) memory for device configuration
- Coin cell charger and RTC supply
- DDR termination reference voltage
- Power control logic with processor interface and event detection
- I2C control and individually programmable ON, OFF and standby modes
- 56 pin QFN 8x8mm - 0.5mm pitch E-Type QFN (full lead) and temperature range from -40°C to 85°C
Technical Specifications
PMIC for i.MX6 Processors
6
7
56Pins
85°C
-
No SVHC (27-Jun-2024)
HQFN
4.5V
7
HQFN
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
