New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Multi Function Power Management ICs
                      Print Page

                      MMPF0100F1AEP

                      POWER MANAGEMENT IC, I.MX7, QFN-56

                      Date/Lot Code

                      NXP MMPF0100F1AEP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMMPF0100F1AEP
                      Newark Part No.49AC4087
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 22 week(s)
                      QuantityPrice
                      1+$12.470
                      10+$10.360
                      25+$9.350
                      50+$9.310
                      100+$9.270
                      250+$9.120
                      520+$8.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMMPF0100F1AEP
                      Newark Part No.49AC4087
                      Technical Datasheet

                      Data Sheet

                      IC TypePMIC for i.MX6 Processors
                      Supply Voltage4.5V
                      No. of Step-Down DC - DC Converters6
                      No. of LDO Regulators7
                      No. of Regulated Outputs14
                      IC Case / PackageQFN
                      No. of Pins56Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)
                      Automotive Qualification Standard-
                      Digital IC CaseQFN

                      Technical Specifications

                      IC Type

                      PMIC for i.MX6 Processors

                      No. of Step-Down DC - DC Converters

                      6

                      No. of Regulated Outputs

                      14

                      No. of Pins

                      56Pins

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Digital IC Case

                      QFN

                      Supply Voltage

                      4.5V

                      No. of LDO Regulators

                      7

                      IC Case / Package

                      QFN

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      Automotive Qualification Standard

                      -

                      Technical Docs (3)

                      Product Change Notice EN

                      Application Note EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.