Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $11.940 |
10+ | $10.100 |
25+ | $9.580 |
50+ | $9.330 |
100+ | $9.080 |
250+ | $8.890 |
520+ | $8.690 |
Price for:Each
Minimum: 1
Multiple: 1
$11.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMMPF0100NPAEP
Newark Part No.31AC6634
Technical Datasheet
IC TypePMIC for i.MX6 Processors
Supply Voltage4.5V
No. of Step-Down DC - DC Converters6
No. of LDO Regulators7
No. of Regulated Outputs7
IC Case / PackageHQFN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseHQFN
Technical Specifications
IC Type
PMIC for i.MX6 Processors
No. of Step-Down DC - DC Converters
6
No. of Regulated Outputs
7
No. of Pins
56Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
HQFN
Supply Voltage
4.5V
No. of LDO Regulators
7
IC Case / Package
HQFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability