Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $2,629.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2,629.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMMRF5014HR5
Newark Part No.64AH4196
Technical Datasheet
Drain Source Voltage Vds125V
Continuous Drain Current Id-
Power Dissipation232W
Power Dissipation Pd232W
Operating Frequency Min1MHz
Operating Frequency Max2.7GHz
Transistor Case StyleNI-360H-2SB
RF Transistor CaseNI-360H-2SB
No. of Pins2Pins
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
Technical Specifications
Drain Source Voltage Vds
125V
Power Dissipation
232W
Operating Frequency Min
1MHz
Transistor Case Style
NI-360H-2SB
No. of Pins
2Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
-
Power Dissipation Pd
232W
Operating Frequency Max
2.7GHz
RF Transistor Case
NI-360H-2SB
Operating Temperature Max
225°C
Transistor Mounting
Flange
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability