Print Page
Image is for illustrative purposes only. Please refer to product description.
1,036 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.640 |
| 10+ | $22.610 |
| 25+ | $21.490 |
| 50+ | $20.550 |
| 100+ | $19.670 |
| 250+ | $19.040 |
| 500+ | $18.590 |
| 1000+ | $18.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$23.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMMZ09332BT1
Newark Part No.61AC0677
Technical Datasheet
Frequency Min130MHz
Frequency Max1GHz
Gain30.5dB
Noise Figure Typ-
RF IC Case StyleHVQFN
No. of Pins12Pins
Supply Voltage Min3V
Supply Voltage Max5V
Operating Temperature Min-
Operating Temperature Max175°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MMZ09332BT1 is a 2-stage, high linearity InGaP HBT broadband amplifier designed for femtocell, picocell, smart grid, W-CDMA, TD-SCDMA and LTE wireless broadband applications. It provides exceptional linearity for LTE and W-CDMA air interfaces with an ACPR of -50 dBc at an output power of up to 23dBm covering frequencies from 130 to 1000MHz. It operates from a supply voltage of 3 to 5V. The amplifier requires minimal external matching and offers state of the art reliability, ruggedness, temperature stability and ESD performance.
- Frequency range from 130 to 1000MHz
- P1dB is 33dBm, 450 to 1000MHz and OIP3 is up to 48dBm at 900MHz
- Excellent linearity
- Active bias control (adjustable externally)
- Single 3 to 5V supply
- Single ended power detector
- 1200mA total supply current
- 29dBm RF input power
- 12 lead HVQFN package
- 175°C junction temperature
Technical Specifications
Frequency Min
130MHz
Gain
30.5dB
RF IC Case Style
HVQFN
Supply Voltage Min
3V
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
1GHz
Noise Figure Typ
-
No. of Pins
12Pins
Supply Voltage Max
5V
Operating Temperature Max
175°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability