Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerNXP
Manufacturer Part NoMP3V5004DP
Newark Part No.09P4190
Technical Datasheet
SVHCTo Be Advised
Alternatives for MP3V5004DP
1 Product Found
Product Overview
The MP3V5004DP is a Piezoresistive Transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.
- Axial port has been modified to accommodate industrial grade tubing
- 1.5% Maximum error for 0 to 100mm H₂O over 10° to 60°C with auto zero
- 2.5% Maximum error for 100 to 400mm H₂O over 10° to 60°C with auto zero
- 6.25% Maximum error for 0 to 400mm H₂O over 10 to 60°C without auto zero
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability