Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 76 week(s)
| Quantity | Price |
|---|---|
| 25+ | $67.380 |
Price for:Each
Minimum: 200
Multiple: 200
$13,476.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5200CVR400B
Newark Part No.70K3506
Technical Datasheet
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size16KB
IC Case / PackageTEPBGA
No. of Pins272Pins
MPU Case StyleTEPBGA
Supply Voltage Min1.42V
Supply Voltage Max1.58V
Operating Frequency Max400MHz
InterfacesCAN, I2C, SCI, SPI
CPU Speed400MHz
No. of I/O's56I/O's
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeCAN, I2C, SCI, SPI
IC MountingSurface Mount
MPU FamilyPower Architecture
MPU SeriesMPC52
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Power Architecture Family MPC52 Series Microprocessors
MPU Core Size
32bit
IC Case / Package
TEPBGA
MPU Case Style
TEPBGA
Supply Voltage Max
1.58V
Interfaces
CAN, I2C, SCI, SPI
No. of I/O's
56I/O's
Data Bus Width
32bit
IC Mounting
Surface Mount
MPU Series
MPC52
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
16KB
No. of Pins
272Pins
Supply Voltage Min
1.42V
Operating Frequency Max
400MHz
CPU Speed
400MHz
Data Bus Width
32 bit
Embedded Interface Type
CAN, I2C, SCI, SPI
MPU Family
Power Architecture
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MPC5200CVR400B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
