New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kits - Other Embedded Computers
                      Print Page

                      MPC574XG-MB

                      Evaluation Board, MPC57XC/MPC57XG 32Bit MCU, 160MHz 32bit CPU, Supports MPC574XC/G Family

                      NXP MPC574XG-MB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMPC574XG-MB
                      Newark Part No.93X6829
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      1+$770.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $770.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMPC574XG-MB
                      Newark Part No.93X6829
                      Silicon ManufacturerNXP
                      No. of Bits32bit
                      Silicon Family NameMPC57xx
                      Core ArchitecturePower Architecture
                      Core Sub-Architecturee200z4
                      Silicon Core Number-
                      Kit ContentsMotherboard MPC574xC & MPC574xG
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      MPC574XG-MB is a body, gateway and networking evaluation system. This is an evaluation system for central body control modules, gateway modules, and industrial networking applications. Based on the 32-bit Power Architecture® MPC574xB/C/G ultra-reliable microcontroller, the MPC574XG-MB includes a motherboard and various (MCU package options) daughterboards working together or as standalone.

                      • 32bit power architecture e200z4 based MPC574xB-C-G MCU
                      • MC33662: LIN 2.1 / SAEJ2602-2, LIN physical layer transceivers
                      • MMA8451Q: ±2/±4/±8g, low g, 14bit digital accelerometer and MAG3110: high accuracy, 3D magnetometer
                      • OpenSDA: serial and debug adapter with support for several industry-standard debug interfaces
                      • Capacitive touch slider
                      • Mass storage device flash programming interface, no tool installation required to evaluate demo apps
                      • Segment LCD and Arduino® Rev3 pin-out compatible
                      • P & E Debug interface for run-control debugging and compatibility with IDE tools
                      • CMSIS-DAP interface for embedded debug interface, USB device (FS) and easy access to MCU I/O
                      • Flexible power supply options: USB, coin-cell battery, external source

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      MPC57xx

                      Core Sub-Architecture

                      e200z4

                      Kit Contents

                      Motherboard MPC574xC & MPC574xG

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      32bit

                      Core Architecture

                      Power Architecture

                      Silicon Core Number

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Drawing EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.