Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.810 |
Price for:Each
Minimum: 40
Multiple: 40
$2,752.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8247CVRMIBA
Newark Part No.53J3344
Technical Datasheet
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size32KB
IC Case / PackageBGA
MPU Case StyleBGA
No. of Pins516Pins
Supply Voltage Min1.425V
Supply Voltage Max1.575V
Operating Frequency Max266MHz
InterfacesI2C, JTAG, SPI, UART
CPU Speed266MHz
No. of I/O's82I/O's
Embedded Interface TypeI2C, JTAG, SPI, UART
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
MPU FamilyPowerQUICC
MPU SeriesPowerQUICC II
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PowerQUICC Family PowerQUICC II Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
BGA
No. of Pins
516Pins
Supply Voltage Max
1.575V
Interfaces
I2C, JTAG, SPI, UART
No. of I/O's
82I/O's
Data Bus Width
32 bit
IC Mounting
Surface Mount
MPU Series
PowerQUICC II
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
32KB
MPU Case Style
BGA
Supply Voltage Min
1.425V
Operating Frequency Max
266MHz
CPU Speed
266MHz
Embedded Interface Type
I2C, JTAG, SPI, UART
Data Bus Width
32bit
MPU Family
PowerQUICC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate