Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.710 |
Price for:Each
Minimum: 40
Multiple: 40
$4,748.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8270VRMIBA
Newark Part No.73J1285
Technical Datasheet
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size32KB
IC Case / PackageBGA
No. of Pins516Pins
MPU Case StyleBGA
Supply Voltage Min1.45V
Supply Voltage Max1.6V
Operating Frequency Max266MHz
InterfacesI2C, JTAG, SPI, UART
No. of I/O's120I/O's
CPU Speed266MHz
Embedded Interface TypeI2C, JTAG, SPI, UART
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MPU SeriesPowerQUICC II
MPU FamilyPowerQUICC
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PowerQUICC Family PowerQUICC II Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
BGA
MPU Case Style
BGA
Supply Voltage Max
1.6V
Interfaces
I2C, JTAG, SPI, UART
CPU Speed
266MHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
PowerQUICC II
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
32KB
No. of Pins
516Pins
Supply Voltage Min
1.45V
Operating Frequency Max
266MHz
No. of I/O's
120I/O's
Embedded Interface Type
I2C, JTAG, SPI, UART
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
PowerQUICC
SVHC
No SVHC (27-Jun-2024)
Alternatives for MPC8270VRMIBA
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate