
Product Information
Product Overview
The MPC8315E-RDBA reference platform is ideal for hardware and software development of the two-drive consumer network attached storage (NAS) and the digital media server. The cost-effective MPC8315E communications processor family meets the requirements of several small office/home office (SOHO), triple play converged residential gateway and industrial control applications. It leverages NXP’s highly integrated MPC8315E processor built on Power Architecture technology and leading edge external components 2 x Gigabit Ethernet, 4 x USB, 2 x Serial ATA (SATA), dual legerity SLIC, PCI Express, mini express connector and an Ethernet connection to broadband power line capability using DS2. The high level of integration in the MPC8315E helps to lower overall system costs, improve performance and simplify board design.
- Integrated x2 SATA controller that reduces BOM cost and board space by lowering chip count
- Dual gigabit Ethernet controllers that allow high speed connectivity to LAN
- High system performance with a power architecture e300 core that can achieve up to 400MHz
- Integrated x2 PCI express for high I/O connectivity
- Security & XOR engine to support encryption algorithms and the RAID 0,1 algorithm
Applications
Communications & Networking, Wireless, Industrial
Technical Specifications
NXP
PowerQUICC II PRO
Power Architecture
Eval Board MPC8315E
To Be Advised
32bit
Power Architecture
MPC8315E
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
