Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.01 |
| 10+ | $12.23 |
| 25+ | $11.64 |
| 50+ | $11.25 |
| 100+ | $10.89 |
| 300+ | $10.53 |
| 500+ | $10.16 |
Product Information
Product Overview
MPX10DP is a 10KPa uncompensated pressure sensor in a 4 pin SIP package. It is a silicon piezoresistive pressure sensor providing a very accurate and linear voltage output directly proportional to the applied pressure. This standard, low cost, uncompensated sensor permits manufacturers to design and add their own external temperature compensation and signal conditioning networks. Compensation techniques are simplified because of the predictability of NXP's single element strain gauge design. Typical applications include air movement control, environmental control systems, level indicators, leak detection, medical diagnostics, industrial controls, pneumatic control systems and robotics.
- Dual port pressure sensor
- Operating differential pressure range from 0 to 10Kpa
- Ratiometric to supply voltage
- Durable epoxy unibody element or thermoplastic (PPS) surface mount package
- 6mADC supply current
- 6VDC supply voltage
- 1ms response time
- ±0.5%VFSS offset stability
Applications
Sensing & Instrumentation, Medical, Industrial, Robotics, Automation & Process Control
Technical Specifications
Differential
0kPa
1V
SIP
SIP
-
Through Hole
Air
125°C
-
MSL 1 - Unlimited
3.5mV/kPa
10kPa
6V
4Pins
Analogue
Dual Axial Barbed, Same Side
-
-40°C
-
-
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate