Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.560 |
| 5+ | $24.260 |
| 10+ | $23.410 |
| 25+ | $22.380 |
| 50+ | $21.680 |
| 100+ | $21.260 |
| 250+ | $20.850 |
Price for:Each
Minimum: 1
Multiple: 1
$26.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPX5700D
Newark Part No.53M8472
Technical Datasheet
Pressure TypeDifferential
Sensitivity, V/P6.4mV/kPa
Sensitivity, V/P6.4mV/kPa
Operating Pressure Min0kPa
Operating Pressure Max700kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins6Pins
Sensor Output TypeAnalogue
Accuracy± 2.5%
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Differential
Sensitivity, V/P
6.4mV/kPa
Operating Pressure Max
700kPa
Supply Voltage Max
5.25V
Sensor Case Style
SIP
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
6.4mV/kPa
Operating Pressure Min
0kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SIP
No. of Pins
6Pins
Accuracy
± 2.5%
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
