Print Page
Image is for illustrative purposes only. Please refer to product description.
224 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.120 |
5+ | $19.290 |
10+ | $18.600 |
25+ | $17.400 |
80+ | $16.870 |
120+ | $16.720 |
280+ | $16.570 |
Price for:Each
Minimum: 1
Multiple: 1
$21.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXA4115AC6U
Newark Part No.58M9319
Technical Datasheet
Pressure TypeAbsolute
Sensitivity, V/P45.9mV/kPa
Sensitivity, V/P45.9mV/kPa
Operating Pressure Min15kPa
Operating Pressure Max115kPa
Supply Voltage Min4.85V
Supply Voltage Max5.35V
Sensor Case / PackageSOP
Sensor Case StyleSIP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Absolute
Sensitivity, V/P
45.9mV/kPa
Operating Pressure Max
115kPa
Supply Voltage Max
5.35V
Sensor Case Style
SIP
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
45.9mV/kPa
Operating Pressure Min
15kPa
Supply Voltage Min
4.85V
Sensor Case / Package
SOP
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
125°C
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability