Print Page
Image is for illustrative purposes only. Please refer to product description.
658 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.700 |
| 10+ | $12.860 |
| 25+ | $12.270 |
| 50+ | $11.850 |
| 100+ | $11.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXH6115A6T1
Newark Part No.85AC1998
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min15kPa
Sensitivity, V/P45mV/kPa
Sensitivity, V/P45mV/kPa
Operating Pressure Max115kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSSOP
No. of Pins8Pins
Sensor Case StyleSSOP
Sensor Output TypeAnalogue
Accuracy± 1.5%
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Absolute
Sensitivity, V/P
45mV/kPa
Operating Pressure Max
115kPa
Supply Voltage Max
5.25V
No. of Pins
8Pins
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Operating Pressure Min
15kPa
Sensitivity, V/P
45mV/kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SSOP
Sensor Case Style
SSOP
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MPXH6115A6T1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability