Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
719 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.750 |
| 10+ | $15.520 |
| 25+ | $14.750 |
| 50+ | $14.030 |
| 100+ | $13.360 |
| 250+ | $12.860 |
| 600+ | $12.460 |
| 1200+ | $12.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXH6300AC6T1
Newark Part No.61X9816
Technical Datasheet
Pressure TypeAbsolute
Sensitivity, V/P16.2mV/kPa
Sensitivity, V/P16.2mV/kPa
Operating Pressure Min20kPa
Operating Pressure Max304kPa
Supply Voltage Min4.74V
Supply Voltage Max5.46V
Sensor Case / PackageSSOP
Sensor Case StyleSSOP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 1.5%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Absolute
Sensitivity, V/P
16.2mV/kPa
Operating Pressure Max
304kPa
Supply Voltage Max
5.46V
Sensor Case Style
SSOP
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
16.2mV/kPa
Operating Pressure Min
20kPa
Supply Voltage Min
4.74V
Sensor Case / Package
SSOP
No. of Pins
8Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability