Print Page
Image is for illustrative purposes only. Please refer to product description.
371 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.150 |
| 10+ | $13.260 |
| 25+ | $12.650 |
| 50+ | $12.240 |
| 100+ | $12.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXH6400AC6T1
Newark Part No.61X9817
Technical Datasheet
Pressure TypeAbsolute
Sensitivity, V/P12.1mV/kPa
Operating Pressure Min20kPa
Sensitivity, V/P12.1mV/kPa
Operating Pressure Max400kPa
Supply Voltage Min4.64V
Supply Voltage Max5.36V
Sensor Case / PackageSSOP
No. of Pins8Pins
Sensor Case StyleSSOP
Sensor Output TypeAnalogue
Accuracy± 1.5%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
20kPa
Operating Pressure Max
400kPa
Supply Voltage Max
5.36V
No. of Pins
8Pins
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Sensitivity, V/P
12.1mV/kPa
Sensitivity, V/P
12.1mV/kPa
Supply Voltage Min
4.64V
Sensor Case / Package
SSOP
Sensor Case Style
SSOP
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MPXH6400AC6T1
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability