New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Board Mount Pressure Sensors
                                                                                                  Print Page

                                                                                                  MPXHZ6250AC6T1

                                                                                                  Pressure Sensor, Absolute, 20 kPa, 250 kPa, 4.74 V, 5.46 V, SSOP

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MPXHZ6250AC6T1
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMPXHZ6250AC6T1
                                                                                                  Newark Part No.62K5487
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  100+$12.070
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 300
                                                                                                  Multiple: 300
                                                                                                  $3,621.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMPXHZ6250AC6T1
                                                                                                  Newark Part No.62K5487
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Pressure TypeAbsolute
                                                                                                  Operating Pressure Min20kPa
                                                                                                  Operating Pressure Max250kPa
                                                                                                  Supply Voltage Min4.74V
                                                                                                  Supply Voltage Max5.46V
                                                                                                  Sensor Case / PackageSSOP
                                                                                                  No. of Pins8Pins
                                                                                                  Sensor Output TypeAnalog
                                                                                                  Accuracy± 1.5%
                                                                                                  Pressure Port TypeSingle Axial Barbed
                                                                                                  Sensor MountingSurface Mount
                                                                                                  Output Interface-
                                                                                                  Media TypeAir
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Qualification-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  MPXHZ6250AC6T1 is a MPXx6250A series integrated pressure sensor. It integrates on-chip, bipolar op-amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the NXP MAP sensor a logical and economical choice for automotive system designers. The MPXx6250A series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization, and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure. Typical applications are fuel injected car engines, autogas vehicles powered by green gases (for example, LPG and CNG), small engines and industrial controls.

                                                                                                  • Improved accuracy at high temperature
                                                                                                  • 1.5% maximum error over 0°C to 85°C
                                                                                                  • Ideally suited for microprocessor or microcontroller-based systems
                                                                                                  • Temperature compensated from -40°C to +125°C
                                                                                                  • Durable thermoplastic (PPS) surface mount package
                                                                                                  • Maximum pressure (P1 > P2) is 1000kPa
                                                                                                  • Supply voltage range from 4.74 to 5.46V DC
                                                                                                  • Accuracy (0 to 85°C) is ±1.5%VFSS maximum
                                                                                                  • Sensitivity is 20mV/kPa typical

                                                                                                  Technical Specifications

                                                                                                  Pressure Type

                                                                                                  Absolute

                                                                                                  Operating Pressure Max

                                                                                                  250kPa

                                                                                                  Supply Voltage Max

                                                                                                  5.46V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Accuracy

                                                                                                  ± 1.5%

                                                                                                  Sensor Mounting

                                                                                                  Surface Mount

                                                                                                  Media Type

                                                                                                  Air

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  MSL

                                                                                                  -

                                                                                                  Operating Pressure Min

                                                                                                  20kPa

                                                                                                  Supply Voltage Min

                                                                                                  4.74V

                                                                                                  Sensor Case / Package

                                                                                                  SSOP

                                                                                                  Sensor Output Type

                                                                                                  Analog

                                                                                                  Pressure Port Type

                                                                                                  Single Axial Barbed

                                                                                                  Output Interface

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.