Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
| 10+ | $6.640 |
| 25+ | $6.640 |
| 50+ | $6.640 |
| 100+ | $6.640 |
| 250+ | $6.640 |
Product Information
Product Overview
MPXM2053GST1 is a 50KPa temperature compensated pressure sensor. It is a silicon piezoresistive pressure sensor provides highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span and offset calibration and temperature compensation. Typical applications include level indicators, medical diagnostics, robotics, pressure switching, pump/motor controllers, non-invasive blood pressure measurement.
- Ratiometric to supply voltage
- Single port pressure sensor
- Operating gauge pressure range from 0 to 50kPa
- Max supply voltage of 16VDC
- 6mAdc supply current
- ±0.5%VFSS offset stability
- 1ms response time (10% to 90%)
- Operating temperature range from -40°C to 125°C
- Easy-to-use chip carrier MPAK package
- 20ms warm-up time
Technical Specifications
Gauge
0.8mV/kPa
1V
MPAK
MPAK
-
Surface Mount
Air
125°C
-
-
0kPa
50kPa
16V
5Pins
Analog
Single Axial Barbed
-
-40°C
-
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate