Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMPXV5010DP
Newark Part No.83T3008
Product RangeMPxx5010 Series
Technical Datasheet
28,086 In Stock
Need more?
879 Delivery in 1-3 Business Days(US stock)
27207 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $19.090 |
5+ | $17.730 |
10+ | $16.540 |
25+ | $16.540 |
50+ | $16.540 |
100+ | $15.940 |
250+ | $15.850 |
Price for:Each
Minimum: 1
Multiple: 1
$19.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXV5010DP
Newark Part No.83T3008
Product RangeMPxx5010 Series
Technical Datasheet
Pressure TypeDifferential
Sensitivity, V/P4.4mV/kPa
Operating Pressure Min0kPa
Sensitivity, V/P4.4mV/kPa
Operating Pressure Max10kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSOP
Sensor Case StyleSOP
No. of Pins8Pins
Sensor Output Type0.2V to 4.7V
Accuracy± 5%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMPxx5010 Series
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0kPa
Operating Pressure Max
10kPa
Supply Voltage Max
5.25V
Sensor Case Style
SOP
Sensor Output Type
0.2V to 4.7V
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
MPxx5010 Series
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
4.4mV/kPa
Sensitivity, V/P
4.4mV/kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SOP
No. of Pins
8Pins
Accuracy
± 5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for MPXV5010DP
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate