Print Page
Image is for illustrative purposes only. Please refer to product description.
479 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.950 |
10+ | $18.440 |
25+ | $17.620 |
50+ | $17.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$20.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXV5050VC6T1
Newark Part No.31AC6651
Technical Datasheet
Pressure TypeGauge, Vacuum
Sensitivity, V/P90mV/kPa
Operating Pressure Min0kPa
Sensitivity, V/P90mV/kPa
Operating Pressure Max50kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSOP
No. of Pins8Pins
Sensor Case StyleSOP
Sensor Output TypeAnalogue
Accuracy± 2.5%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge, Vacuum
Operating Pressure Min
0kPa
Operating Pressure Max
50kPa
Supply Voltage Max
5.25V
No. of Pins
8Pins
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
90mV/kPa
Sensitivity, V/P
90mV/kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SOP
Sensor Case Style
SOP
Accuracy
± 2.5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for MPXV5050VC6T1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability