
Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.850 |
| 5+ | $20.850 |
| 10+ | $20.110 |
| 25+ | $19.460 |
| 80+ | $18.810 |
| 120+ | $18.240 |
| 280+ | $17.920 |
Product Information
Product Overview
MPXV6115VC6U is a MPXV6115V series sensor that integrates on-chip, bipolar op-amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make this pressure sensor a logical and economical choice for the system designer. The MPXV6115V series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization, and bipolar semiconductor processing to provide an accurate, high level analog output signal that is proportional to applied pressure. Typical applications are vacuum pump monitoring, brake booster monitoring.
- Improved accuracy at high temperature
- 1.5% maximum error from 0 to 85°C
- Ideally suited for microprocessor- or microcontroller-based systems
- Temperature compensated from -40 to +125°C
- Durable thermoplastic surface mount package
- Maximum pressure (P1 <gt/> P2) is 400kPa
- Supply voltage range from 4.75 to 5.25VDC
- Accuracy (0 to 85°C) is ±1.5%VFSS maximum
- Sensitivity is 38.26mV/kPa typical
- Response time is 1ms typical
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Gauge, Vacuum
-115kPa
4.75V
SOP
8Pins
± 1.5%
Surface Mount
Air
125°C
-
MSL 1 - Unlimited
38.26mV/kPa
0kPa
5.25V
SOP
Analog
Single Axial Barbed
-
-40°C
-
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MPXV6115VC6U
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
