Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMPXV7002DP
Newark Part No.83T3011
Your Part Number
Technical Datasheet
7,027 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.630 |
| 5+ | $18.820 |
| 10+ | $18.140 |
| 25+ | $17.340 |
| 50+ | $16.780 |
| 100+ | $16.370 |
| 250+ | $16.360 |
Price for:Each
Minimum: 1
Multiple: 1
$20.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXV7002DP
Newark Part No.83T3011
Technical Datasheet
Pressure TypeDifferential
Sensitivity, V/P1V/kPa
Operating Pressure Min-2kPa
Sensitivity, V/P1V/kPa
Operating Pressure Max2kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSOIC
No. of Pins8Pins
Sensor Case StyleSOIC
Sensor Output TypeAnalogue
Accuracy± 2.5%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min10°C
Operating Temperature Max60°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-2kPa
Operating Pressure Max
2kPa
Supply Voltage Max
5.25V
No. of Pins
8Pins
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
10°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
1V/kPa
Sensitivity, V/P
1V/kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Accuracy
± 2.5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
60°C
Qualification
-
MSL
MSL 3 - 168 hours
Alternatives for MPXV7002DP
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability