Print Page
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $347.800 |
| 10+ | $297.160 |
Full Reel
| Quantity | Price |
|---|---|
| 50+ | $263.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMRF1K50NR5
Newark Part No.61AC0763
Product RangeMRF1K50N
Technical Datasheet
Drain Source Voltage Vds133V
Continuous Drain Current Id-
Power Dissipation2.941kW
Power Dissipation Pd2.941kW
Operating Frequency Min1.8MHz
Operating Frequency Max500MHz
Transistor Case StyleOM-1230
RF Transistor CaseOM-1230
No. of Pins4Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingFlange
Product RangeMRF1K50N
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
133V
Power Dissipation
2.941kW
Operating Frequency Min
1.8MHz
Transistor Case Style
OM-1230
No. of Pins
4Pins
Channel Type
N Channel
Product Range
MRF1K50N
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Power Dissipation Pd
2.941kW
Operating Frequency Max
500MHz
RF Transistor Case
OM-1230
Operating Temperature Max
150°C
Transistor Mounting
Flange
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MRF1K50NR5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability