New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. RF FETs
                                                                                                  Print Page

                                                                                                  MRFE6VP6300HSR5

                                                                                                  RF FET Transistor, 125 V, 100 mA, 300 W, 1.8 MHz, 600 MHz, NI-780S

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MRFE6VP6300HSR5
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMRFE6VP6300HSR5
                                                                                                  Newark Part No.13T4415
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$194.460
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 50
                                                                                                  Multiple: 50
                                                                                                  $9,723.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMRFE6VP6300HSR5
                                                                                                  Newark Part No.13T4415
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Drain Source Voltage Vds125V
                                                                                                  Continuous Drain Current Id100mA
                                                                                                  Power Dissipation300W
                                                                                                  Operating Frequency Min1.8MHz
                                                                                                  Power Dissipation Pd300W
                                                                                                  Operating Frequency Max600MHz
                                                                                                  Transistor Case StyleNI-780S
                                                                                                  No. of Pins4Pins
                                                                                                  RF Transistor CaseNI-780S
                                                                                                  Operating Temperature Max225°C
                                                                                                  Channel TypeN Channel
                                                                                                  Transistor MountingFlange
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The MRFE6VP6300HSR5 is a N-channel RF Power FET designed for use in high VSWR (including laser and plasma exciters), broadcast (analogue and digital), aerospace and radio/land mobile applications. It is unmatched input and output designs allowing wide frequency range utilization, between 1.8 and 600MHz.

                                                                                                  • Unmatched input and output allowing wide frequency range utilization
                                                                                                  • Device can be used single ended or in a push pull configuration
                                                                                                  • Qualified up to a maximum of 50VDD operation
                                                                                                  • Characterized from 30 to 50V for extended power range
                                                                                                  • Suitable for linear application with appropriate biasing
                                                                                                  • Integrated ESD protection
                                                                                                  • Greater negative gate source voltage range for improved class C operation
                                                                                                  • Characterized with series equivalent large signal impedance parameters

                                                                                                  Applications

                                                                                                  Industrial, Avionics, Power Management

                                                                                                  Technical Specifications

                                                                                                  Drain Source Voltage Vds

                                                                                                  125V

                                                                                                  Power Dissipation

                                                                                                  300W

                                                                                                  Power Dissipation Pd

                                                                                                  300W

                                                                                                  Transistor Case Style

                                                                                                  NI-780S

                                                                                                  RF Transistor Case

                                                                                                  NI-780S

                                                                                                  Channel Type

                                                                                                  N Channel

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Continuous Drain Current Id

                                                                                                  100mA

                                                                                                  Operating Frequency Min

                                                                                                  1.8MHz

                                                                                                  Operating Frequency Max

                                                                                                  600MHz

                                                                                                  No. of Pins

                                                                                                  4Pins

                                                                                                  Operating Temperature Max

                                                                                                  225°C

                                                                                                  Transistor Mounting

                                                                                                  Flange

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.