Print Page
2,031 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.350 |
10+ | $0.820 |
25+ | $0.776 |
50+ | $0.754 |
100+ | $0.731 |
250+ | $0.723 |
500+ | $0.716 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNTS0104BQ-Q100X
Newark Part No.85X1541
Product RangeNTS
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number-
Logic Case StyleDHVQFN
IC Case / PackageDHVQFN
No. of Pins14Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC FamilyNT
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product RangeNTS
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Device Type
Transceiver, Translating
Logic Case Style
DHVQFN
No. of Pins
14Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
NTS
MSL
MSL 1 - Unlimited
Logic Family / Base Number
-
IC Case / Package
DHVQFN
Supply Voltage Min
1.65V
Logic IC Family
NT
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability