Print Page
Image is for illustrative purposes only. Please refer to product description.
455 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $0.992 |
| 25+ | $0.898 |
| 50+ | $0.846 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNTS0308EPWJ
Newark Part No.92AH1837
Technical Datasheet
No. of Inputs8Inputs
Output Current-
Propagation Delay12.5ns
No. of Pins20Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min950mV
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeTransceiver, Translating
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
12.5ns
Logic Case Style
TSSOP
Supply Voltage Min
950mV
Operating Temperature Min
-40°C
Logic Type
Transceiver, Translating
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
20Pins
IC Case / Package
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability