Product Information
Product Overview
OM11086,598 is a Keil LPC1114 evaluation board which allows to quickly and easily evaluate the LPC111x family of microcontrollers. The microcontroller, board, and accompanying features make it a great starting point for Cortex-M0 project. Populated with the LPC1114 to demonstrate LPC111x features, the board allows the evaluation of the industry's lowest 32bit active power consumption of the LPC1114. This MCU is designed for 8/16bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16bit architectures. The ULINK-ME connects user PC's USB port to target system (via JTAG or SWD) and allows to program and debug embedded programs on the target hardware.
- Serial interface
- Potentiometer for ADC input
- Up to 42 GPIO
- Eight user LEDs power
- Four push buttons (2 GPIO, ISP, & reset)
- Power via USB connector
- Debug interface connectors
Applications
Metering, Security, Lighting
Contents
Board, MDK-Lite (evaluation version), ULINK-ME debugger.
Technical Specifications
NXP
LPC11xx
Cortex-M0
Board, MDK-Lite, debugger
No SVHC (27-Jun-2024)
32bit
ARM
LPC1114
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate